Wago 726-421 technical specifications.
| Color | Grey |
| Height | 132mm |
| Mount | Screw |
| RoHS Compliant | Yes |
| Width | 65.3mm |
| RoHS | Compliant |
Download the complete datasheet for Wago 726-421 to view detailed technical specifications.
No datasheet is available for this part.