Wago 726-602 technical specifications.
| Package/Case | 602 |
| Color | Grey |
| Height | 132mm |
| Mount | Screw |
| Width | 34.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Wago 726-602 to view detailed technical specifications.
No datasheet is available for this part.