Wago 727-164 technical specifications.
| Color | White |
| Flammability Rating | UL94 V-0 |
| Height | 58.3mm |
| Width | 7.62mm |
| RoHS | Not Compliant |
Download the complete datasheet for Wago 727-164 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.