Wago 727-228/022-000 technical specifications.
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Height | 44.5mm |
| Number of Rows | 4 |
| RoHS Compliant | Yes |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for Wago 727-228/022-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.