Wago 730-113 technical specifications.
| Color | Orange |
| Contact Material | Brass, Tin |
| Flammability Rating | UL94 V-0 |
| Mount | Clip |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Wago 730-113 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.