
The Wago 731-639/018-000 terminal block is a 1-row, 69.24mm wide panel mount terminal block with a maximum operating temperature of 100°C and a flammability rating of UL94 V-0. It is made of copper and features a polyamide insulation material. The terminal block is RoHS compliant and has a height of 14.3mm and a length of 27.5mm.
Wago 731-639/018-000 technical specifications.
| Color | Orange |
| Contact Material | Copper |
| Flammability Rating | UL94 V-0 |
| Height | 14.3mm |
| Insulation Material | Polyamide |
| Length | 27.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -60°C |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Series | 2081 |
| Width | 69.24mm |
| RoHS | Compliant |
Download the complete datasheet for Wago 731-639/018-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
