
2-position, 1-row modular terminal block featuring Cage Clamp termination. Rated for 250V AC maximum voltage and 4A maximum current. Contact gender is female, with copper alloy contacts plated in tin. Housing is grey, constructed from UL94 V-0 rated material, with a 2.5mm pitch. Accommodates wire gauges from 28AWG to 20AWG.
Wago 733-102 technical specifications.
| Color | Grey |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Tin |
| Current Rating | 6A |
| Flammability Rating | UL94 V-0 |
| Height | 11.8mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 7.1mm |
| Max Current Rating | 4A |
| Max Voltage Rating (AC) | 250V |
| Mount | Cable |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Number of Ways | 2 |
| Pitch | 2.5mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 733 |
| Termination | Cage Clamp |
| Voltage Rating | 160V |
| Width | 17.1mm |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Wago 733-102 to view detailed technical specifications.
No datasheet is available for this part.
