
Modular terminal block featuring a straight, female contact orientation with a 2.5mm pitch. This 3-pole, 3-circuit connector utilizes a cage clamp termination system for secure wire connections, accommodating wire gauges from 28AWG to 20AWG. Constructed with copper alloy contacts plated in tin, it offers a voltage rating of 160V and a maximum current rating of 4A. The component boasts a UL94 V-0 flammability rating and is RoHS compliant.
Wago 733-103 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Tin |
| Current Rating | 6A |
| Flammability Rating | UL94 V-0 |
| Height | 11.8mm |
| Lead Free | Lead Free |
| Length | 9.6mm |
| Max Current Rating | 4A |
| Mount | Cable |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Poles | 3 |
| Number of Rows | 1 |
| Number of Ways | 3 |
| Orientation | Straight |
| Pitch | 2.5mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 733 |
| Termination | Cage Clamp |
| Voltage Rating | 160V |
| Width | 17.1mm |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Wago 733-103 to view detailed technical specifications.
No datasheet is available for this part.
