
Modular terminal block featuring a 4-position, 1-row configuration with straight orientation. This grey, female connector utilizes a Cage Clamp termination method and is rated for a maximum voltage of 250V AC and a current of 4A. Constructed with copper alloy and steel contacts, it supports wire gauges from 28AWG to 20AWG and boasts a UL94 V-0 flammability rating. The component is RoHS compliant and designed for cable mounting.
Wago 733-104 technical specifications.
| Package/Case | 104 |
| Color | Grey |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Steel |
| Current Rating | 6A |
| Flammability Rating | UL94 V-0 |
| Height | 12.1mm |
| Lead Free | Lead Free |
| Length | 11.8mm |
| Max Current Rating | 4A |
| Max Voltage Rating (AC) | 250V |
| Mount | Cable |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Poles | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 2.5mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 733 |
| Termination | Cage Clamp |
| Voltage Rating | 160V |
| Width | 17.1mm |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Wago 733-104 to view detailed technical specifications.
No datasheet is available for this part.
