
Modular terminal block featuring 6 positions and 6 circuits, designed for straight, through-hole mounting with a 2.5mm pitch. This grey, lead-free component offers a 160V voltage rating and a maximum current rating of 4A, with a 6A current rating. It utilizes female contacts made from copper alloy and steel, suitable for solder termination of wire gauges from 28AWG to 20AWG. The housing is UL94 V-0 flammability rated, and the unit is RoHS compliant.
Wago 733-106 technical specifications.
| Color | Grey |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Steel |
| Current Rating | 6A |
| Flammability Rating | UL94 V-0 |
| Height | 17.1mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 11.8mm |
| Max Current Rating | 4A |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Poles | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Number of Ways | 6 |
| Orientation | Straight |
| Pitch | 2.5mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 733 |
| Termination | Solder |
| Voltage Rating | 160V |
| Width | 17.1mm |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Wago 733-106 to view detailed technical specifications.
No datasheet is available for this part.
