
4-position, 4-pole right-angle male terminal block for cable mounting. Features a 2.5mm pitch and a 4A maximum current rating. Constructed with a polyamide insulator and tin-plated copper contacts. Operates within a -60°C to 100°C temperature range and is UL94 V-0 flammability rated. Accommodates wire gauges from 28AWG to 20AWG.
Wago 733-204 technical specifications.
| Package/Case | 204 |
| Color | Grey |
| Contact Material | Copper |
| Contact Plating | Tin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 11.8mm |
| Insulation Material | Polyamide |
| Lead Free | Lead Free |
| Length | 20.3mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -60°C |
| Mount | Cable |
| Number of Contacts | 4 |
| Number of Poles | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Pitch | 2.5mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 733 |
| Termination | Solder |
| Width | 12.5mm |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Wago 733-204 to view detailed technical specifications.
No datasheet is available for this part.
