Wago 733-332/105-604 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Tin |
| Flammability Rating | UL94 V-0 |
| Height | 8.9mm |
| Housing Color | Black |
| RoHS Compliant | Yes |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wago 733-332/105-604 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.