Wago 733-332/105-604/997-446 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Height | 8.9mm |
| Housing Color | Black |
| RoHS Compliant | Yes |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wago 733-332/105-604/997-446 to view detailed technical specifications.
No datasheet is available for this part.