Wago 733-363/105-604/997-406 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Height | 10.2mm |
| Insulation Material | Polyphthalamide |
| Length | 8.9mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -60°C |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Series | 2092 |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Wago 733-363/105-604/997-406 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.