
4-position, 1-row shrouded header with a 2.5mm pitch, designed for right-angle, through-hole mounting. Features copper and steel contacts with tin plating, a polyamide insulation material, and a grey housing. Rated UL94 V-0 for flammability, operating between -60°C and 100°C, and is RoHS compliant.
Wago 733-364 technical specifications.
| Color | Grey |
| Contact Material | Copper, Steel |
| Contact Plating | Tin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 11.5mm |
| Housing Color | Grey |
| Insulation Material | Polyamide |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Length | 8.9mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -60°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Poles | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Pitch | 2.5mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 2092 |
| Termination | Solder |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wago 733-364 to view detailed technical specifications.
No datasheet is available for this part.
