Wago 734-118/008-000 technical specifications.
| Contact Material | Copper Alloy |
| Flammability Rating | UL94 V-0 |
| Height | 18.9mm |
| Length | 18.6mm |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Series | 734 |
| Width | 65.2mm |
| RoHS | Compliant |
Download the complete datasheet for Wago 734-118/008-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.