Wago 734-126 technical specifications.
| Color | Grey |
| Height | 35mm |
| Length | 35mm |
| RoHS Compliant | Yes |
| Series | 734 |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Wago 734-126 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.