Wago 734-134/105-604/997-405 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Height | 12.7mm |
| Housing Color | Black |
| Insulation Material | Polyphthalamide |
| Length | 8.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -60°C |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Series | 2140 |
| Width | 16.4mm |
| RoHS | Compliant |
Download the complete datasheet for Wago 734-134/105-604/997-405 to view detailed technical specifications.
No datasheet is available for this part.