
This Wago connector features black polyamide insulation, copper contacts with tin plating, and a flammability rating of UL94 V-0. It is RoHS compliant and has a weight of 1.988g. The connector's pitch is 3.5mm, and it is made with a black housing color.
Wago 734-137/105-604 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Tin |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Polyamide |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Weight | 1.988g |
| RoHS | Compliant |
Download the complete datasheet for Wago 734-137/105-604 to view detailed technical specifications.
No datasheet is available for this part.