Wago 734-142 technical specifications.
| Color | Grey |
| Contact Material | Copper |
| Contact Plating | Tin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 14.8mm |
| Housing Color | Grey |
| Insulation Material | Polyamide |
| Lead Free | Lead Free |
| Length | 8.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -60°C |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Series | 2140 |
| Termination | Solder |
| Width | 44.4mm |
| RoHS | Compliant |
Download the complete datasheet for Wago 734-142 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.