Wago 734-234/100-000 technical specifications.
| Contact Plating | Tin |
| Flammability Rating | UL94 V-0 |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Number of Poles | 4 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Wago 734-234/100-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.