Wago 734-240 technical specifications.
| Color | Orange |
| Contact Material | Copper |
| Contact Plating | Tin |
| Flammability Rating | UL94 V-0 |
| Height | 14.8mm |
| Housing Color | Orange |
| Insulation Material | Polyamide |
| Lead Free | Lead Free |
| Length | 8.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -60°C |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Series | 2140 |
| Width | 40.19mm |
| RoHS | Compliant |
Download the complete datasheet for Wago 734-240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.