Wago 734-268 technical specifications.
| Color | Orange |
| Contact Material | Copper |
| Contact Plating | Tin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 8.5mm |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Number of Poles | 8 |
| RoHS Compliant | Yes |
| Termination | Solder |
| Width | 32.57mm |
| RoHS | Compliant |
Download the complete datasheet for Wago 734-268 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.