Wago 734-276 technical specifications.
| Color | Orange |
| Contact Material | Copper |
| Contact Plating | Tin |
| Flammability Rating | UL94 V-0 |
| Height | 8.5mm |
| Housing Color | Orange |
| RoHS Compliant | Yes |
| Width | 63.05mm |
| RoHS | Compliant |
Download the complete datasheet for Wago 734-276 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
