Wago 734-305 technical specifications.
| Color | Grey |
| Contact Material | Copper |
| Flammability Rating | UL94 V-0 |
| Height | 13.4mm |
| Insulation Material | Polyamide |
| Lead Free | Lead Free |
| Length | 22.3mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -60°C |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Series | 2140 |
| Width | 19.9mm |
| RoHS | Compliant |
Download the complete datasheet for Wago 734-305 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
