Wago 734-344/019-000 technical specifications.
| Color | Orange |
| Contact Material | Copper |
| Flammability Rating | UL94 V-0 |
| Height | 13.4mm |
| RoHS Compliant | Yes |
| Width | 68.14mm |
| RoHS | Compliant |
Download the complete datasheet for Wago 734-344/019-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.