
Wago 734-508/037-000 technical specifications.
| Package/Case | 508 |
| Color | Orange |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Flammability Rating | UL94 V-0 |
| Height | 18.5mm |
| Housing Color | Orange |
| Length | 10.5mm |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Series | 734 |
| Width | 42.28mm |
| RoHS | Compliant |
Download the complete datasheet for Wago 734-508/037-000 to view detailed technical specifications.
No datasheet is available for this part.