Wago 734-550 technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Flammability Rating | UL94 V-0 |
| Height | 14.65mm |
| Length | 14.3mm |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Series | 734 |
| Width | 71.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wago 734-550 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.