
The Wago 734-568/037-000 is a single-row FFC/FPC connector with a copper alloy contact material and tin plating. It features a flammability rating of UL94 V-0 and is RoHS compliant. The connector measures 14.65mm in height, 14.3mm in length, and 42.28mm in width. It is designed for use in applications where a high level of reliability and durability is required.
Wago 734-568/037-000 technical specifications.
| Color | Orange |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Flammability Rating | UL94 V-0 |
| Height | 14.65mm |
| Housing Color | Orange |
| Length | 14.3mm |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Series | 734 |
| Width | 42.28mm |
| RoHS | Compliant |
Download the complete datasheet for Wago 734-568/037-000 to view detailed technical specifications.
No datasheet is available for this part.