Wago 734-605 technical specifications.
| Color | Grey |
| Height | 14.4mm |
| RoHS Compliant | Yes |
| Series | 2140 |
| Width | 20.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wago 734-605 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.