Wago 735-307/001-000 technical specifications.
| Color | Grey |
| Contact Material | Copper |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Number of Contacts | 6 |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Wago 735-307/001-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.