Wago 736-306 technical specifications.
| Color | Orange |
| Contact Material | Copper, Tin |
| Contact Plating | Zinc |
| Current Rating | 12A |
| Depth | 21mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 30.5mm |
| Housing Color | Orange |
| Length | 31.48mm |
| Material | Steel |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | 736 |
| Termination | Solder |
| Voltage Rating | 300V |
| Width | 26.5mm |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Wago 736-306 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.