Wago 736-552 technical specifications.
| Color | Grey |
| Contact Material | Copper, Tin |
| Flammability Rating | UL94 V-0 |
| Height | 21mm |
| Housing Color | Grey |
| Length | 13.5mm |
| Number of Rows | 2 |
| RoHS Compliant | Yes |
| Series | 736 |
| Width | 30.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wago 736-552 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.