Wago 737-302 technical specifications.
| Color | Orange |
| Contact Material | Copper, Tin |
| Flammability Rating | UL94 V-0 |
| Height | 31mm |
| Housing Color | Orange |
| Length | 11.16mm |
| Number of Rows | 3 |
| RoHS Compliant | Yes |
| Series | 737 |
| Width | 44mm |
| RoHS | Compliant |
Download the complete datasheet for Wago 737-302 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.