Wago 737-502 technical specifications.
| Package/Case | 502 |
| Color | Grey |
| Contact Material | Copper |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Number of Contacts | 2 |
| Pitch | 7.5mm |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Wago 737-502 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
