Wago 738-403 technical specifications.
| Package/Case | 403 |
| Color | Orange |
| Contact Material | Copper, Tin |
| Flammability Rating | UL94 V-0 |
| Height | 37.5mm |
| Housing Color | Orange |
| Length | 16.24mm |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Series | 738 |
| Width | 48.2mm |
| RoHS | Compliant |
Download the complete datasheet for Wago 738-403 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.