Wago 739-152 technical specifications.
| Color | Orange |
| Contact Material | Copper, Tin |
| Flammability Rating | UL94 V-0 |
| Height | 14.3mm |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Length | 11.58mm |
| Mount | Through Hole |
| Number of Poles | 2 |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Series | 739 |
| Termination | Cage Clamp |
| Width | 19mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Wago 739-152 to view detailed technical specifications.
No datasheet is available for this part.