Wago 739-206 technical specifications.
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Height | 15.8mm |
| Housing Color | Grey |
| Number of Contacts | 6 |
| Pitch | 7.5mm |
| RoHS Compliant | Yes |
| Weight | 8.511g |
| Width | 44mm |
| RoHS | Compliant |
Download the complete datasheet for Wago 739-206 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.