Wago 739-236 technical specifications.
| Color | Orange |
| Contact Material | Copper, Tin |
| Flammability Rating | UL94 V-0 |
| Height | 19mm |
| Housing Color | Orange |
| Length | 14.3mm |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Series | 739 |
| Width | 44.6mm |
| RoHS | Compliant |
Download the complete datasheet for Wago 739-236 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.