Wago 739-240 technical specifications.
| Color | Orange |
| Contact Material | Copper |
| Flammability Rating | UL94 V-0 |
| Housing Color | Orange |
| Number of Contacts | 10 |
| Pitch | 7.62mm |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Wago 739-240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.