Wago 739-342 technical specifications.
| Color | Orange |
| Flammability Rating | UL94 V-0 |
| Height | 12.3mm |
| Housing Color | Orange |
| Number of Contacts | 12 |
| Pitch | 3.81mm |
| RoHS Compliant | Yes |
| Weight | 8.237g |
| Width | 47.22mm |
| RoHS | Compliant |
Download the complete datasheet for Wago 739-342 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.