Wago 740-102 technical specifications.
| Color | Grey |
| Contact Plating | Zinc |
| Current Rating | 16A |
| Flammability Rating | UL94 V-0 |
| Height | 18.2mm |
| Housing Color | Grey |
| Number of Contacts | 2 |
| Pitch | 5mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 320V |
| Weight | 2.757g |
| Width | 10mm |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Wago 740-102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.