Wago 740-112 technical specifications.
| Color | Grey |
| Contact Material | Copper, Tin |
| Contact Plating | Zinc |
| Current Rating | 16A |
| Flammability Rating | UL94 V-0 |
| Height | 23.3mm |
| Housing Color | Grey |
| Length | 11.1mm |
| Number of Rows | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 740 |
| Voltage Rating | 320V |
| Width | 60mm |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Wago 740-112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.