Wago 740-124 technical specifications.
| Color | Grey |
| Contact Material | Copper, Tin |
| Flammability Rating | UL94 V-0 |
| Height | 23.3mm |
| Housing Color | Grey |
| Length | 11.1mm |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Series | 740 |
| Width | 120mm |
| RoHS | Compliant |
Download the complete datasheet for Wago 740-124 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
