
Wago 741-108 technical specifications.
| Color | Grey |
| Contact Material | Copper, Tin |
| Flammability Rating | UL94 V-0 |
| Height | 22.5mm |
| Housing Color | Grey |
| Length | 12.8mm |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Series | 741 |
| Width | 41.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wago 741-108 to view detailed technical specifications.
No datasheet is available for this part.