The Wago 741-302 terminal block features a grey housing and contacts made of copper with a tin plating. It meets the UL94 V-0 flammability rating and is compliant with RoHS regulations. The block measures 14mm in height, 12.8mm in length, and 22.5mm in width, making it suitable for various applications.
Wago 741-302 technical specifications.
| Color | Grey |
| Contact Material | Copper, Tin |
| Flammability Rating | UL94 V-0 |
| Height | 14mm |
| Housing Color | Grey |
| Length | 12.8mm |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Series | 741 |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wago 741-302 to view detailed technical specifications.
No datasheet is available for this part.