Wago 741-303 technical specifications.
| Color | Grey |
| Contact Material | Copper, Tin |
| Flammability Rating | UL94 V-0 |
| Height | 21.5mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 12.8mm |
| Mount | Through Hole |
| Number of Poles | 3 |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Series | 741 |
| Termination | Cage Clamp |
| Width | 22.5mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Wago 741-303 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.