Wago 741-403 technical specifications.
| Package/Case | 403 |
| Color | Orange |
| Contact Material | Copper |
| Flammability Rating | UL94 V-0 |
| Housing Color | Orange |
| Number of Contacts | 3 |
| Pitch | 7.62mm |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Wago 741-403 to view detailed technical specifications.
No datasheet is available for this part.