Wago's 741-602 terminal block features a 1-row design with a width of 22.5mm and a height of 16.66mm. The block is constructed from copper and tin, with a flammability rating of UL94 V-0. It is RoHS compliant and available in an orange housing color.
Wago 741-602 technical specifications.
| Package/Case | 602 |
| Color | Orange |
| Contact Material | Copper, Tin |
| Flammability Rating | UL94 V-0 |
| Height | 16.66mm |
| Housing Color | Orange |
| Length | 12.8mm |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Series | 741 |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wago 741-602 to view detailed technical specifications.
No datasheet is available for this part.