This terminal block features a 22.5mm high and 57.3mm wide design with a single row of contacts. The housing is colored orange and meets the UL94 V-0 flammability rating. The contacts are made of copper with a tin plating and are RoHS compliant.
Wago 741-606 technical specifications.
| Package/Case | 606 |
| Color | Orange |
| Contact Material | Copper, Tin |
| Flammability Rating | UL94 V-0 |
| Height | 22.5mm |
| Housing Color | Orange |
| Length | 12.8mm |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Series | 741 |
| Width | 57.3mm |
| RoHS | Compliant |
Download the complete datasheet for Wago 741-606 to view detailed technical specifications.
No datasheet is available for this part.